Technical Document
Specifications
Brand
ERNISeries
SMC
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Series Number
244633-E
Country of Origin
Germany
Stock information temporarily unavailable.
$ 368.07
$ 0.613 Each (In a Bag of 600) (ex VAT)
ERNI SMC Series Straight Surface Mount PCB Header, 12 Contact(s), 2 Row(s), Shrouded
600
$ 368.07
$ 0.613 Each (In a Bag of 600) (ex VAT)
ERNI SMC Series Straight Surface Mount PCB Header, 12 Contact(s), 2 Row(s), Shrouded
Stock information temporarily unavailable.
600
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
600 - 600 | $ 0.613 | $ 368.07 |
1200+ | $ 0.592 | $ 354.92 |
Technical Document
Specifications
Brand
ERNISeries
SMC
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Series Number
244633-E
Country of Origin
Germany