Technical Document
Specifications
Brand
ERNIGender
Male
For Use With
Eurocard Connector
Contact Plating
Gold
Minimum Wire Size AWG
0AWG
Maximum Wire Size AWG
20AWG
Contact Material
Copper Alloy
Minimum Operating Temperature
+125°C
Maximum Operating Temperature
-55°C
Country of Origin
Germany
Stock information temporarily unavailable.
$ 244.29
$ 244.29 1 Reel of 500 (ex VAT)
ERNI Male Crimp Contact, 0AWG Min, 20AWG Max
1
$ 244.29
$ 244.29 1 Reel of 500 (ex VAT)
ERNI Male Crimp Contact, 0AWG Min, 20AWG Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ERNIGender
Male
For Use With
Eurocard Connector
Contact Plating
Gold
Minimum Wire Size AWG
0AWG
Maximum Wire Size AWG
20AWG
Contact Material
Copper Alloy
Minimum Operating Temperature
+125°C
Maximum Operating Temperature
-55°C
Country of Origin
Germany