Technical Document
Specifications
Brand
ERNINumber Of Contacts
8
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount, IDC
Country of Origin
Germany
Stock information temporarily unavailable.
€ 429.86
€ 3.582 Each (In a Tray of 120) (ex VAT)
ERNI 8-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
120
€ 429.86
€ 3.582 Each (In a Tray of 120) (ex VAT)
ERNI 8-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
Stock information temporarily unavailable.
120
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ERNINumber Of Contacts
8
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount, IDC
Country of Origin
Germany