Technical Document
Specifications
Brand
EPOSHeadphone Type
On Ear Headset
Frequency Response
100 → 10000 Hz
Wired/Wireless
Wired
Colour
Black, White
Connectivity
USB A
Impedance
32kΩ
Sound Pressure Level
115dB
Model
Adapt 160T
Country of Origin
China
Stock information temporarily unavailable.
€ 94.79
€ 94.79 1 Box of 1 (ex VAT)
EPOS Adapt 160T Black, White Wired USB A On Ear Headset
1
€ 94.79
€ 94.79 1 Box of 1 (ex VAT)
EPOS Adapt 160T Black, White Wired USB A On Ear Headset
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EPOSHeadphone Type
On Ear Headset
Frequency Response
100 → 10000 Hz
Wired/Wireless
Wired
Colour
Black, White
Connectivity
USB A
Impedance
32kΩ
Sound Pressure Level
115dB
Model
Adapt 160T
Country of Origin
China