OCI-490-20 ID1100-XE-T EPIGAP OSA Photonics, OCI 490 1130nm IR LED, SMD package
Technical Document
Specifications
Brand
EPIGAP OSA PhotonicsPeak Wavelength
1130nm
Radiant Flux
130mW
Radiant Intensity
710mW/sr
Mounting Type
Surface Mount
Series
OCI 490
Country of Origin
Germany
€ 27.78
€ 27.78 Each (ex VAT)
OCI-490-20 ID1100-XE-T EPIGAP OSA Photonics, OCI 490 1130nm IR LED, SMD package
1
€ 27.78
€ 27.78 Each (ex VAT)
OCI-490-20 ID1100-XE-T EPIGAP OSA Photonics, OCI 490 1130nm IR LED, SMD package
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | € 27.78 |
| 5+ | € 26.93 |
Technical Document
Specifications
Brand
EPIGAP OSA PhotonicsPeak Wavelength
1130nm
Radiant Flux
130mW
Radiant Intensity
710mW/sr
Mounting Type
Surface Mount
Series
OCI 490
Country of Origin
Germany

