EPCOS, HighE Varistor 4.8nF 300A, Clamping 395V, Varistor 240V

RS Stock No.: 291-3481PBrand: EPCOSManufacturers Part No.: B72240B0151K001
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

240V

Maximum AC Voltage Rating

150V

Maximum DC Voltage Rating

200V

Clamping Voltage

395V

Clamping Current

300A

Material

Metal

Energy

360J

Series

HighE

Diameter

40mm

Maximum Surge Current

40000A

Capacitance

4.8nF

Length

60mm

Depth

14mm

Thickness

14mm

Dimensions

40 (Dia.) x 14mm

Lead Pitch

24mm

Product details

Metal Oxide Varistors HighE Series

The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.

Flame-retardant housing and potting to UL 94 V-0
M4 and M5 screw connectors

Approvals

UL, CSA (K130 and above)

Stock information temporarily unavailable.

€ 123.29

€ 24.66 Each (Supplied in a Box) (ex VAT)

EPCOS, HighE Varistor 4.8nF 300A, Clamping 395V, Varistor 240V
Select packaging type

€ 123.29

€ 24.66 Each (Supplied in a Box) (ex VAT)

EPCOS, HighE Varistor 4.8nF 300A, Clamping 395V, Varistor 240V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

240V

Maximum AC Voltage Rating

150V

Maximum DC Voltage Rating

200V

Clamping Voltage

395V

Clamping Current

300A

Material

Metal

Energy

360J

Series

HighE

Diameter

40mm

Maximum Surge Current

40000A

Capacitance

4.8nF

Length

60mm

Depth

14mm

Thickness

14mm

Dimensions

40 (Dia.) x 14mm

Lead Pitch

24mm

Product details

Metal Oxide Varistors HighE Series

The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.

Flame-retardant housing and potting to UL 94 V-0
M4 and M5 screw connectors

Approvals

UL, CSA (K130 and above)