Technical Document
Specifications
Brand
EpcosCore Size
RM7
For Use With
Resonant Circuit Inductors, Transformers
Dimensions
20.3 x 17.2 x 13.5mm
AL Rating
315nH
Material
N48
Depth
13.5mm
Length
20.3mm
Width
17.2mm
Standards Met
IEC 62317-4
Country of Origin
Czech Republic
Product details
EPCOS B65819 RM7 Ferrite Cores
EPCOS B65819 RM7 Ferrite cores are increasingly required for power applications. These ferrite cores are designed for two major applications low loss, highly stable filter inductors and other resonance determining inductors. The other application is low distortion broadband transmission. IEC62317-4.
EPCOS Ferrite Cores
€ 18.18
€ 3.637 Each (In a Pack of 5) (ex VAT)
5
€ 18.18
€ 3.637 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCore Size
RM7
For Use With
Resonant Circuit Inductors, Transformers
Dimensions
20.3 x 17.2 x 13.5mm
AL Rating
315nH
Material
N48
Depth
13.5mm
Length
20.3mm
Width
17.2mm
Standards Met
IEC 62317-4
Country of Origin
Czech Republic
Product details
EPCOS B65819 RM7 Ferrite Cores
EPCOS B65819 RM7 Ferrite cores are increasingly required for power applications. These ferrite cores are designed for two major applications low loss, highly stable filter inductors and other resonance determining inductors. The other application is low distortion broadband transmission. IEC62317-4.