EPCOS B32024 Polypropylene Film Capacitor, 300V ac, ±20%, 470nF, Through Hole

RS Stock No.: 668-9927Brand: EPCOSManufacturers Part No.: B32024A3474M000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

470nF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32024

Lead Pitch

27.5mm

Suppression Class

Y2

Length

31.5mm

Depth

15mm

Height

24.5mm

Dimensions

31.5 x 15 x 24.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Product details

B3202* Series

Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and “Line to ground” applications
Operating Temperature: -40 → 110 °C

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Standards

EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

$ 21.36

$ 4.272 Each (In a Pack of 5) (ex VAT)

EPCOS B32024 Polypropylene Film Capacitor, 300V ac, ±20%, 470nF, Through Hole
Select packaging type

$ 21.36

$ 4.272 Each (In a Pack of 5) (ex VAT)

EPCOS B32024 Polypropylene Film Capacitor, 300V ac, ±20%, 470nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20$ 4.272$ 21.36
25 - 95$ 2.665$ 13.32
100 - 245$ 2.142$ 10.71
250 - 495$ 1.547$ 7.74
500+$ 1.471$ 7.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

470nF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32024

Lead Pitch

27.5mm

Suppression Class

Y2

Length

31.5mm

Depth

15mm

Height

24.5mm

Dimensions

31.5 x 15 x 24.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Product details

B3202* Series

Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and “Line to ground” applications
Operating Temperature: -40 → 110 °C

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Standards

EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more