Technical Document
Specifications
Brand
EntrelecTrunking Accessory Type
Cable Channel
Material
PVC
Width
40 mm
Height
40mm
Dimensions
40 x 40mm
Country of Origin
Turkey
Stock information temporarily unavailable.
€ 6.45
€ 6.45 Each (ex VAT)
PVC Cable Trunking Accessory, 40 x 40mm
1
€ 6.45
€ 6.45 Each (ex VAT)
PVC Cable Trunking Accessory, 40 x 40mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 6.45 |
10+ | € 5.83 |
Technical Document
Specifications
Brand
EntrelecTrunking Accessory Type
Cable Channel
Material
PVC
Width
40 mm
Height
40mm
Dimensions
40 x 40mm
Country of Origin
Turkey