Endress+Hauser 2 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input

RS Stock No.: 256-6201Brand: Endress+HauserManufacturers Part No.: RLN42-8M2BLA
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

2

Module Type

Isolating Amplifier

Barrier Type

Galvanic Barrier

Input Signal Type

NAMUR Sensor, Switch

Supply Voltage

250V

Country of Origin

Germany

Stock information temporarily unavailable.

€ 159.33

€ 159.33 Each (ex VAT)

Endress+Hauser 2 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input

€ 159.33

€ 159.33 Each (ex VAT)

Endress+Hauser 2 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

2

Module Type

Isolating Amplifier

Barrier Type

Galvanic Barrier

Input Signal Type

NAMUR Sensor, Switch

Supply Voltage

250V

Country of Origin

Germany