Endress+Hauser FMR20 Series Radar Level Sensor Level Sensor, Flange Mount, PA 6.6 Body

RS Stock No.: 316-222Brand: Endress+HauserManufacturers Part No.: FMR20B-AABADTBMWDGWEEB
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Radar Level Sensor

Mounting Type

Flange Mount

Body Material

PA 6.6

Cable Length

5m

Series

FMR20

Country of Origin

Germany

Stock information temporarily unavailable.

€ 802.18

€ 802.18 Each (ex VAT)

Endress+Hauser FMR20 Series Radar Level Sensor Level Sensor, Flange Mount, PA 6.6 Body

€ 802.18

€ 802.18 Each (ex VAT)

Endress+Hauser FMR20 Series Radar Level Sensor Level Sensor, Flange Mount, PA 6.6 Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Radar Level Sensor

Mounting Type

Flange Mount

Body Material

PA 6.6

Cable Length

5m

Series

FMR20

Country of Origin

Germany