EMERSON – AVENTICS QR1-S-RAY Series Y Fitting, G 1/2 to Push In 10 mm, Threaded Connection Style, 2122410120

RS Stock No.: 303-620Brand: EMERSON ? AVENTICSManufacturers Part No.: 2122410120
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Connector A

G 1/2

Connector B

Push In 10 mm

Pneumatic Fitting Type

Y Fitting

Connection Style

Threaded

Threaded Connection

G 1/2

Manufacturer Series

QR1-S-RAY

Model Number p

2122410120

Country of Origin

Korea, Republic Of

€ 194.90

€ 194.90 1 Box of 10 (ex VAT)

EMERSON – AVENTICS QR1-S-RAY Series Y Fitting, G 1/2 to Push In 10 mm, Threaded Connection Style, 2122410120

€ 194.90

€ 194.90 1 Box of 10 (ex VAT)

EMERSON – AVENTICS QR1-S-RAY Series Y Fitting, G 1/2 to Push In 10 mm, Threaded Connection Style, 2122410120

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connector A

G 1/2

Connector B

Push In 10 mm

Pneumatic Fitting Type

Y Fitting

Connection Style

Threaded

Threaded Connection

G 1/2

Manufacturer Series

QR1-S-RAY

Model Number p

2122410120

Country of Origin

Korea, Republic Of