Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 3NO/2NC

RS Stock No.: 286-1809Brand: ElestaManufacturers Part No.: SMF328-12VDC (H306734)
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

3NO/2NC

Number of Poles

6

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 134.63

€ 134.63 Each (ex VAT)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 3NO/2NC

€ 134.63

€ 134.63 Each (ex VAT)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 3NO/2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 134.63
5 - 9€ 130.59
10 - 19€ 127.90
20 - 49€ 123.85
50+€ 118.48

Technical Document

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

3NO/2NC

Number of Poles

6

Country of Origin

Switzerland