Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 3 Pole, 2NO/1NC

RS Stock No.: 286-1792Brand: ElestaManufacturers Part No.: SMF218-12VDC (H306700)
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

2NO/1NC

Number of Poles

3

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 115.16

€ 115.16 Each (ex VAT)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 3 Pole, 2NO/1NC

€ 115.16

€ 115.16 Each (ex VAT)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 3 Pole, 2NO/1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 115.16
5 - 9€ 111.70
10 - 19€ 109.40
20 - 49€ 105.95
50+€ 101.35

Technical Document

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

2NO/1NC

Number of Poles

3

Country of Origin

Switzerland