Technical Document
Specifications
Brand
ElesaThread
M8 x 40
Thread Diameter
40mm
Thread Length
24mm
Mounting Type
Threaded Stud
Body Material
Stainless Steel
Colour
Natural
Country of Origin
Germany
Stock information temporarily unavailable.
€ 28.33
€ 28.33 Each (ex VAT)
Elesa 169563 Natural Stainless Steel Knob, M8 x 40, Threaded Stud
1
€ 28.33
€ 28.33 Each (ex VAT)
Elesa 169563 Natural Stainless Steel Knob, M8 x 40, Threaded Stud
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 28.33 |
5 - 9 | € 26.91 |
10 - 29 | € 25.50 |
30+ | € 23.80 |
Technical Document
Specifications
Brand
ElesaThread
M8 x 40
Thread Diameter
40mm
Thread Length
24mm
Mounting Type
Threaded Stud
Body Material
Stainless Steel
Colour
Natural
Country of Origin
Germany