Technical Document
Specifications
Brand
ElesaHandle Type
Revolving
Spoked
Yes
Wheel Diameter
124mm
Mounting Hole Diameter
12mm
Mounting Hole Depth
22mm
Drilled Hub
Yes
Wheel Material
Technopolymer
Insert Material
Steel
Colour
Black
Country of Origin
Italy
Product details
Two-spoke High-impact Polymer with Handle
Black, with revolving handle
Steel insert with standard H7 tolerance hole
Resistant to oils, greases and most industrial chemicals.
Supplied with self adhesive aluminium cap
€ 21.88
€ 21.88 Each (ex VAT)
1
€ 21.88
€ 21.88 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ElesaHandle Type
Revolving
Spoked
Yes
Wheel Diameter
124mm
Mounting Hole Diameter
12mm
Mounting Hole Depth
22mm
Drilled Hub
Yes
Wheel Material
Technopolymer
Insert Material
Steel
Colour
Black
Country of Origin
Italy
Product details
Two-spoke High-impact Polymer with Handle
Black, with revolving handle
Steel insert with standard H7 tolerance hole
Resistant to oils, greases and most industrial chemicals.
Supplied with self adhesive aluminium cap