Elesa Liquid Level Indicator 14463, G 1/2

RS Stock No.: 283-3105Brand: ElesaManufacturers Part No.: 14463
brand-logo
View all in Liquid Level Indicators

Technical Document

Specifications

Brand

Elesa

Connection Thread

G 1/2

Level Indicator Type

Plug Level Indicator

Connection Thread Size

G 1/2

Maximum Operating Temperature

+140°C

Connection Thread Standard

G

Seal Material

Elastomer

Country of Origin

Italy

Product details

High Temperature Level Indicator

Oil Level Indicator which has a window consisting of a continuous series of prisms which provides a clear and immediate reading of oil level in the tank
The indicator is resistant to solvents, oils, greases and other chemical agents
Maximum working pressure 7 bar
Maximum working temperature 140°C

Stock information temporarily unavailable.

€ 13.58

€ 6.792 Each (In a Pack of 2) (ex VAT)

Elesa Liquid Level Indicator 14463, G 1/2

€ 13.58

€ 6.792 Each (In a Pack of 2) (ex VAT)

Elesa Liquid Level Indicator 14463, G 1/2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elesa

Connection Thread

G 1/2

Level Indicator Type

Plug Level Indicator

Connection Thread Size

G 1/2

Maximum Operating Temperature

+140°C

Connection Thread Standard

G

Seal Material

Elastomer

Country of Origin

Italy

Product details

High Temperature Level Indicator

Oil Level Indicator which has a window consisting of a continuous series of prisms which provides a clear and immediate reading of oil level in the tank
The indicator is resistant to solvents, oils, greases and other chemical agents
Maximum working pressure 7 bar
Maximum working temperature 140°C