Technical Document
Specifications
Brand
Electro PjpColour
Grey
Gender
Female
Termination Method
Press Fit
Voltage Rating
1kV
Connector Size
4 mm
Current Rating
36A
Contact Plating
Nickel
Country of Origin
France
Stock information temporarily unavailable.
€ 0.96
€ 0.96 Each (ex VAT)
Electro PJP Grey Female Banana Socket, 4 mm Connector, Press Fit Termination, 36A, 1kV, Nickel Plating
1
€ 0.96
€ 0.96 Each (ex VAT)
Electro PJP Grey Female Banana Socket, 4 mm Connector, Press Fit Termination, 36A, 1kV, Nickel Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Electro PjpColour
Grey
Gender
Female
Termination Method
Press Fit
Voltage Rating
1kV
Connector Size
4 mm
Current Rating
36A
Contact Plating
Nickel
Country of Origin
France