eldoLED LED Driver, 12 → 24V Output, 200W Output, 8A Output, Constant Voltage Dimmable

RS Stock No.: 901-1484Brand: eldoLEDManufacturers Part No.: LIN211D1-LG
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

eldoLED

Output Voltage

12 → 24V

Maximum Output Power

200W

Output Current

8A

Dimmable

Yes

Input Voltage

12 → 28 V dc

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

0-10 V

AC or DC Input Voltage

DC

Output

180 mA @ 12 V, 90 mA @ 24 V

Current Rating

8A

Number of Outputs

2

Series

LINEARdrive

Voltage Rating

12 → 28V

Configuration

Enclosed

Standards Met

CE, cULus, ENEC 05, KEMA KEUR, UL

Primary Type

DC-DC

Country of Origin

China

Product details

LINEARdrive 4-24 A LED Drivers

The LINEARdrive series from eldoLED are a family of constant voltage LED drivers with a 4-24 A output. LINEARdrive LED drivers are available with DALI, DMX or 0-10V compatibility. They can be used for white, dynamic white and full colour lighting applications.
These eldoLED LED drivers are highly integrated, enclosed and easy to configure, with up to 4 independently controllable LED outputs. Designed for low power, indoor LED lighting applications, the LINEARdrive LED drivers can be integrated in a network or used as standalone devices. eldoLED's ShowMaster software allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.

Features of the eldoLED LINEARdrive LED drivers:
Independent LED driver modules
Constant voltage
4 A to 24 A output
Up to 4 LED outputs
DALI, DMX or 0-10V
Tunable dynamic response

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 82.58

€ 82.58 Each (ex VAT)

eldoLED LED Driver, 12 → 24V Output, 200W Output, 8A Output, Constant Voltage Dimmable

€ 82.58

€ 82.58 Each (ex VAT)

eldoLED LED Driver, 12 → 24V Output, 200W Output, 8A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 82.58
2 - 4€ 79.95
5+€ 77.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

eldoLED

Output Voltage

12 → 24V

Maximum Output Power

200W

Output Current

8A

Dimmable

Yes

Input Voltage

12 → 28 V dc

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

0-10 V

AC or DC Input Voltage

DC

Output

180 mA @ 12 V, 90 mA @ 24 V

Current Rating

8A

Number of Outputs

2

Series

LINEARdrive

Voltage Rating

12 → 28V

Configuration

Enclosed

Standards Met

CE, cULus, ENEC 05, KEMA KEUR, UL

Primary Type

DC-DC

Country of Origin

China

Product details

LINEARdrive 4-24 A LED Drivers

The LINEARdrive series from eldoLED are a family of constant voltage LED drivers with a 4-24 A output. LINEARdrive LED drivers are available with DALI, DMX or 0-10V compatibility. They can be used for white, dynamic white and full colour lighting applications.
These eldoLED LED drivers are highly integrated, enclosed and easy to configure, with up to 4 independently controllable LED outputs. Designed for low power, indoor LED lighting applications, the LINEARdrive LED drivers can be integrated in a network or used as standalone devices. eldoLED's ShowMaster software allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.

Features of the eldoLED LINEARdrive LED drivers:
Independent LED driver modules
Constant voltage
4 A to 24 A output
Up to 4 LED outputs
DALI, DMX or 0-10V
Tunable dynamic response

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more