Ega-Master Pipe Wrench, 300.0 mm Overall, 25.4mm Jaw Capacity, Metal Handle

RS Stock No.: 178-0362Brand: Ega-MasterManufacturers Part No.: 57582IMPA: 616533
brand-logo
View all in Wrenches

Technical Document

Specifications

Wrench Type

Pipe Wrench

Jaw Capacity

25.4mm

Overall Length

300.0 mm

Handle Type

Metal

Country of Origin

Spain

Stock information temporarily unavailable.

$ 169.38

$ 169.38 Each (ex VAT)

Ega-Master Pipe Wrench, 300.0 mm Overall, 25.4mm Jaw Capacity, Metal Handle

$ 169.38

$ 169.38 Each (ex VAT)

Ega-Master Pipe Wrench, 300.0 mm Overall, 25.4mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wrench Type

Pipe Wrench

Jaw Capacity

25.4mm

Overall Length

300.0 mm

Handle Type

Metal

Country of Origin

Spain