Transport Restrictions Apply

Eclipse Pot Magnet 6mm Threaded Hole Samarium Alloy, 0.5kg Pull

RS Stock No.: 131-5966Brand: EclipseManufacturers Part No.: E770
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

6mm

Thread Size

M3

Pull Force

0.5kg

Thickness

11.5mm

Attachment Type

Threaded Hole

Material

Samarium Cobalt Alloy

Product details

Samarium Cobalt Shallow Pot Magnets-Threaded Hole

Shielded, samarium-cobalt flat gripper magnets with galvanised surface finish
Three to five times the adhesive force of hard ferrites
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work

Stock information temporarily unavailable.

€ 6.17

€ 6.17 1 Pair (ex VAT)

Eclipse Pot Magnet 6mm Threaded Hole Samarium Alloy, 0.5kg Pull

€ 6.17

€ 6.17 1 Pair (ex VAT)

Eclipse Pot Magnet 6mm Threaded Hole Samarium Alloy, 0.5kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

6mm

Thread Size

M3

Pull Force

0.5kg

Thickness

11.5mm

Attachment Type

Threaded Hole

Material

Samarium Cobalt Alloy

Product details

Samarium Cobalt Shallow Pot Magnets-Threaded Hole

Shielded, samarium-cobalt flat gripper magnets with galvanised surface finish
Three to five times the adhesive force of hard ferrites
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work