Transport Restrictions Apply

Eclipse Deep Pot Magnet 8mm Alnico, 0.3kg Pull

RS Stock No.: 846-3800Brand: EclipseManufacturers Part No.: E731
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Deep Pot

Width/Diameter

8mm

Pull Force

0.3kg

Attachment Type

None

Material

Alnico

Length

12mm

Country of Origin

China

Product details

Alnico Deep Pot Magnets

Alnico magnets have the best temperature coefficients of any magnet material and the best choice in extremely high temperature applications.

Alnico 5 magnet material
Magnetically stable at high temperatures
Maximum operating temperature 220°C
Mild steel pot
Brass spacer
Zinc plated body
Diameter ground to H6 tolerance

Typical Applications

Very high temperature applications
Use in hot oils
Clamping
Motors and Generators
Mass spectrometers
Precision sensors and meters
Aerospace

Stock information temporarily unavailable.

€ 11.36

€ 11.36 1 Pair (ex VAT)

Eclipse Deep Pot Magnet 8mm Alnico, 0.3kg Pull

€ 11.36

€ 11.36 1 Pair (ex VAT)

Eclipse Deep Pot Magnet 8mm Alnico, 0.3kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 11.36
5 - 9€ 10.83
10 - 29€ 10.24
30+€ 9.58

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Deep Pot

Width/Diameter

8mm

Pull Force

0.3kg

Attachment Type

None

Material

Alnico

Length

12mm

Country of Origin

China

Product details

Alnico Deep Pot Magnets

Alnico magnets have the best temperature coefficients of any magnet material and the best choice in extremely high temperature applications.

Alnico 5 magnet material
Magnetically stable at high temperatures
Maximum operating temperature 220°C
Mild steel pot
Brass spacer
Zinc plated body
Diameter ground to H6 tolerance

Typical Applications

Very high temperature applications
Use in hot oils
Clamping
Motors and Generators
Mass spectrometers
Precision sensors and meters
Aerospace