Transport Restrictions Apply

Eclipse Neodymium Magnet 10kg, Length 63mm, Width 53mm

RS Stock No.: 192-5444Brand: EclipseManufacturers Part No.: E1080/NEO/BLK
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

53mm

Pull Force

10kg

Thickness

44mm

Attachment Type

Hook

Length

63mm

Country of Origin

China

Stock information temporarily unavailable.

€ 23.06

€ 23.06 Each (ex VAT)

Eclipse Neodymium Magnet 10kg, Length 63mm, Width 53mm

€ 23.06

€ 23.06 Each (ex VAT)

Eclipse Neodymium Magnet 10kg, Length 63mm, Width 53mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

53mm

Pull Force

10kg

Thickness

44mm

Attachment Type

Hook

Length

63mm

Country of Origin

China