Technical Document
Specifications
Brand
Eccel Technology LtdComponent Type
Reader
Supported Frequency Bands
13.56MHz
Supported Bus Interfaces
USB
Supply Voltage
3 → 5.5V
Dimensions
75 x 50 x 5mm
Height
5mm
Length
75mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
50mm
Country of Origin
Poland
Stock information temporarily unavailable.
$ 57.26
$ 57.26 Each (ex VAT)
Eccel Technology Ltd Pepper-C1-USB RFID Reader 13.56MHz, 3 → 5.5V
1
$ 57.26
$ 57.26 Each (ex VAT)
Eccel Technology Ltd Pepper-C1-USB RFID Reader 13.56MHz, 3 → 5.5V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | $ 57.26 |
2 - 4 | $ 54.40 |
5 - 9 | $ 52.96 |
10 - 19 | $ 51.61 |
20+ | $ 50.32 |
Technical Document
Specifications
Brand
Eccel Technology LtdComponent Type
Reader
Supported Frequency Bands
13.56MHz
Supported Bus Interfaces
USB
Supply Voltage
3 → 5.5V
Dimensions
75 x 50 x 5mm
Height
5mm
Length
75mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
50mm
Country of Origin
Poland