Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 25A, Breaking Capacity 7.5 kA, Fixed Mount

RS Stock No.: 258-068Brand: EatonManufacturers Part No.: 281232 NZMN1-A25
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

Eaton

Range

Eaton Moeller NZM

Number of Poles

3

Current Rating

25A

Breaking Capacity at Maximum Voltage Rating

7.5 kA

Mounting Style

Fixed

Country of Origin

Romania

Stock information temporarily unavailable.

€ 374.52

€ 374.52 Each (ex VAT)

Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 25A, Breaking Capacity 7.5 kA, Fixed Mount

€ 374.52

€ 374.52 Each (ex VAT)

Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 25A, Breaking Capacity 7.5 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Range

Eaton Moeller NZM

Number of Poles

3

Current Rating

25A

Breaking Capacity at Maximum Voltage Rating

7.5 kA

Mounting Style

Fixed

Country of Origin

Romania