Eaton Z-SCH Installation Contactor, 230 V ac Coil, 25 A, 3N/O+1N/C

RS Stock No.: 250-9993Brand: EatonManufacturers Part No.: 248846 Z-SCH230/25-31
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

230 V ac

Contact Current Rating

25 A

Series

Z-SCH

Function

Reversing

Normal State Configuration

3N/O+1N/C

Length

85mm

Width

35mm

Depth

85mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

Austria

Stock information temporarily unavailable.

€ 69.82

€ 69.82 Each (ex VAT)

Eaton Z-SCH Installation Contactor, 230 V ac Coil, 25 A, 3N/O+1N/C

€ 69.82

€ 69.82 Each (ex VAT)

Eaton Z-SCH Installation Contactor, 230 V ac Coil, 25 A, 3N/O+1N/C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

230 V ac

Contact Current Rating

25 A

Series

Z-SCH

Function

Reversing

Normal State Configuration

3N/O+1N/C

Length

85mm

Width

35mm

Depth

85mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

Austria