Eaton Contactors Contactor, 120 V ac Coil, 3-Pole, 12 A, 5.5 kW, 1 NC

RS Stock No.: 240-2787Brand: EatonManufacturers Part No.: 199240 DILM12-10(110V50HZ,120V60HZ)-PI
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

120 V ac

Number of Poles

3

Contact Current Rating

12 A

Power Rating

5.5 kW

Range

Contactors

Normal State Configuration

1 NC

Country of Origin

Romania

Stock information temporarily unavailable.

$ 66.63

$ 66.63 Each (ex VAT)

Eaton Contactors Contactor, 120 V ac Coil, 3-Pole, 12 A, 5.5 kW, 1 NC

$ 66.63

$ 66.63 Each (ex VAT)

Eaton Contactors Contactor, 120 V ac Coil, 3-Pole, 12 A, 5.5 kW, 1 NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

120 V ac

Number of Poles

3

Contact Current Rating

12 A

Power Rating

5.5 kW

Range

Contactors

Normal State Configuration

1 NC

Country of Origin

Romania