Eaton RCBO, 13A Current Rating, 1+N Poles, 100mA Trip Sensitivity, Type B, xEffect Range

RS Stock No.: 251-456Brand: EatonManufacturers Part No.: 193509 FRBmM-B13/1N/01-F
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Eaton

Current Rating

13A

Number of Poles

1+N

Range

xEffect

Trip Sensitivity

100mA

Tripping Characteristics

Type B

Country of Origin

Romania

Stock information temporarily unavailable.

€ 208.71

€ 208.71 Each (ex VAT)

Eaton RCBO, 13A Current Rating, 1+N Poles, 100mA Trip Sensitivity, Type B, xEffect Range

€ 208.71

€ 208.71 Each (ex VAT)

Eaton RCBO, 13A Current Rating, 1+N Poles, 100mA Trip Sensitivity, Type B, xEffect Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

13A

Number of Poles

1+N

Range

xEffect

Trip Sensitivity

100mA

Tripping Characteristics

Type B

Country of Origin

Romania