Technical Document
Specifications
Brand
EatonNumber of Contacts
1
Normal State Configuration
1NC
Mounting Style
Front Mount
Contact Current Rating
4 A
Contact Voltage Rating
660 V
Country of Origin
China
Stock information temporarily unavailable.
€ 10.57
€ 10.57 Each (ex VAT)
Eaton Auxiliary Contact, 1 Contact, 1NC, Front Mount
1
€ 10.57
€ 10.57 Each (ex VAT)
Eaton Auxiliary Contact, 1 Contact, 1NC, Front Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Contacts
1
Normal State Configuration
1NC
Mounting Style
Front Mount
Contact Current Rating
4 A
Contact Voltage Rating
660 V
Country of Origin
China