Eaton 63A Centred Tag Fuse, NH000, 690 V, 700 V

RS Stock No.: 182-1395Brand: EatonManufacturers Part No.: 170M1565D
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

63A

Fuse Size

NH000

Voltage Rating

690 V, 700 V

Fuse Standard

CE, CSA, IEC 60269, UL

Application Category

gR

Tag Width

15mm

Fuse Speed

T

Overall Length

79mm

Tag Type

Blade

Body Length

52mm

Body Width

20.5mm

Body Height

49.7mm

Series

Eaton Bussmann

Fuse Dimensions

79 x 21 x 51mm

Country of Origin

India

Stock information temporarily unavailable.

$ 805.27

$ 80.527 Each (In a Box of 10) (ex VAT)

Eaton 63A Centred Tag Fuse, NH000, 690 V, 700 V

$ 805.27

$ 80.527 Each (In a Box of 10) (ex VAT)

Eaton 63A Centred Tag Fuse, NH000, 690 V, 700 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

63A

Fuse Size

NH000

Voltage Rating

690 V, 700 V

Fuse Standard

CE, CSA, IEC 60269, UL

Application Category

gR

Tag Width

15mm

Fuse Speed

T

Overall Length

79mm

Tag Type

Blade

Body Length

52mm

Body Width

20.5mm

Body Height

49.7mm

Series

Eaton Bussmann

Fuse Dimensions

79 x 21 x 51mm

Country of Origin

India