Eaton BPZ-DMS Series Steel, 2060mm H, 350mm W, 50mm D, 50mm L

RS Stock No.: 129-379Brand: EatonManufacturers Part No.: 142449 BPZ-DMS-350/20-P-EP
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

Eaton

Series

BPZ-DMS

Handle Included

Yes

Width

350mm

Height

2060mm

Depth

50mm

Length

50mm

Material

Steel

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 241.84

€ 241.84 Each (ex VAT)

Eaton BPZ-DMS Series Steel, 2060mm H, 350mm W, 50mm D, 50mm L

€ 241.84

€ 241.84 Each (ex VAT)

Eaton BPZ-DMS Series Steel, 2060mm H, 350mm W, 50mm D, 50mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 241.84
5 - 9€ 237.00
10+€ 229.74

Technical Document

Specifications

Brand

Eaton

Series

BPZ-DMS

Handle Included

Yes

Width

350mm

Height

2060mm

Depth

50mm

Length

50mm

Material

Steel

Country of Origin

Czech Republic