Technical Document
Specifications
Brand
EatonThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
48 V
IP Rating
IP67
Length
67.8mm
Switching Current
500 mA
Switching Frequency
300 Hz
Country of Origin
Mexico
Stock information temporarily unavailable.
€ 148.09
€ 148.09 Each (ex VAT)
Eaton Inductive Threaded Barrel Proximity Sensor, M30, NPN NO, 48 V
1
€ 148.09
€ 148.09 Each (ex VAT)
Eaton Inductive Threaded Barrel Proximity Sensor, M30, NPN NO, 48 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
48 V
IP Rating
IP67
Length
67.8mm
Switching Current
500 mA
Switching Frequency
300 Hz
Country of Origin
Mexico