Technical Document
Specifications
Brand
EatonPower Rating
22 kW
Motor Starter Type
Soft Start
Voltage Rating
400 V ac
Phase
3
Current Rating
41 A
IP Rating
IP20
Overall Length
108mm
Overall Width
215mm
Overall Depth
195mm
Product details
Eaton Soft Starters - DS7 Series
This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.
Features & Benefits
Option to be connected directly to the PKE device
Low operating frequency (5 s, 3x Ie, 10 Starts)
The built-in fan removes any limitations
Can be used with existing standard Eaton Products
Available from 1.5kW up to 110kW
24V DC and 230 - 460V AC voltage options available
Din Rail mounting or screw fixing
Option to mount side by side without any de-rating
Compact in design
€ 770.39
€ 770.39 Each (ex VAT)
1
€ 770.39
€ 770.39 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPower Rating
22 kW
Motor Starter Type
Soft Start
Voltage Rating
400 V ac
Phase
3
Current Rating
41 A
IP Rating
IP20
Overall Length
108mm
Overall Width
215mm
Overall Depth
195mm
Product details
Eaton Soft Starters - DS7 Series
This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.
Features & Benefits
Option to be connected directly to the PKE device
Low operating frequency (5 s, 3x Ie, 10 Starts)
The built-in fan removes any limitations
Can be used with existing standard Eaton Products
Available from 1.5kW up to 110kW
24V DC and 230 - 460V AC voltage options available
Din Rail mounting or screw fixing
Option to mount side by side without any de-rating
Compact in design