Eaton, 9P 3 Position 60° Changeover Cam Switch, 690V (Volts), 20A, Short Lever Actuator

RS Stock No.: 271-4799Brand: EatonManufacturers Part No.: 016298 T0-9-8365/E
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Pole and Throw Configuration

9P

Cam Switch Type

Changeover Cam Switch

Series

Eaton Moeller Series T0

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690V (Volts)

Number of Positions

3

Angle of Throw

60°

Actuator Type

Short Lever

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 98.61

€ 98.61 Each (ex VAT)

Eaton, 9P 3 Position 60° Changeover Cam Switch, 690V (Volts), 20A, Short Lever Actuator

€ 98.61

€ 98.61 Each (ex VAT)

Eaton, 9P 3 Position 60° Changeover Cam Switch, 690V (Volts), 20A, Short Lever Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Pole and Throw Configuration

9P

Cam Switch Type

Changeover Cam Switch

Series

Eaton Moeller Series T0

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690V (Volts)

Number of Positions

3

Angle of Throw

60°

Actuator Type

Short Lever

Country of Origin

United Kingdom