Dymo Black on Yellow Label Printer Tape, 7 m Length, 24 mm Width

RS Stock No.: 386-3630Brand: DymoManufacturers Part No.: S0720980Distrelec Article No.: 18095303
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Dymo

Tape Width

24 mm

Works With Printer Models

Dymo 500TS, Dymo Mobile Labeler

Background Colour

Yellow

Print Colour

Black

Laminated

No

Tape Length

7 m

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Country of Origin

Belgium

Product details

D1 24mm Labelling Tapes

Machine suitability:- Dymo LabelManager 300, LabelManager PC & Labelwriter duo

You may be interested in
Stock information temporarily unavailable.

€ 45.36

€ 45.36 Each (ex VAT)

Dymo Black on Yellow Label Printer Tape, 7 m Length, 24 mm Width

€ 45.36

€ 45.36 Each (ex VAT)

Dymo Black on Yellow Label Printer Tape, 7 m Length, 24 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Dymo

Tape Width

24 mm

Works With Printer Models

Dymo 500TS, Dymo Mobile Labeler

Background Colour

Yellow

Print Colour

Black

Laminated

No

Tape Length

7 m

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Country of Origin

Belgium

Product details

D1 24mm Labelling Tapes

Machine suitability:- Dymo LabelManager 300, LabelManager PC & Labelwriter duo

You may be interested in