Technical Document
Specifications
Brand
Ducati EnergiaCapacitance
50µF
Voltage
400 → 500V ac
Mounting Type
Stud Mount
Tolerance
±5%
Series
4.16.10
Depth
45mm
Height
117mm
Dielectric
Polypropylene
Terminal Type
Stud Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
Romania
Product details
4.16.10/15/17/87 Series
These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element.
Plastic case with stud
Termination via double insulated two core lead
Non-inductive winding
Low losses
Short circuits avoided due to self healing properties
Compact size
No leakage risk
Voltage for 4.16.10 Series:
400 V - 10000h cl. B - 25/85/21
425 V - 10000h cl. B - 25/85/21
450 V - 3000h cl. C 25/85/21
475 V - 3000h cl. c - 25/85/21
500 V - 1000h cl. D - SI120/20
Voltage for 4.16.15 Series:
400 V - 10000h cl. B - 25/100/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21
Voltage for 4.16.87 Series:
450 V - 10000h cl. B - 25/85/21
Voltage for 4.16.17 Series:
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21
Standards
VDE 560-8, CEI 33-3, SEV 1029
€ 16.98
€ 16.98 Each (ex VAT)
1
€ 16.98
€ 16.98 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 16.98 |
5 - 9 | € 15.80 |
10 - 24 | € 14.77 |
25 - 49 | € 13.75 |
50+ | € 12.40 |
Technical Document
Specifications
Brand
Ducati EnergiaCapacitance
50µF
Voltage
400 → 500V ac
Mounting Type
Stud Mount
Tolerance
±5%
Series
4.16.10
Depth
45mm
Height
117mm
Dielectric
Polypropylene
Terminal Type
Stud Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
Romania
Product details
4.16.10/15/17/87 Series
These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element.
Plastic case with stud
Termination via double insulated two core lead
Non-inductive winding
Low losses
Short circuits avoided due to self healing properties
Compact size
No leakage risk
Voltage for 4.16.10 Series:
400 V - 10000h cl. B - 25/85/21
425 V - 10000h cl. B - 25/85/21
450 V - 3000h cl. C 25/85/21
475 V - 3000h cl. c - 25/85/21
500 V - 1000h cl. D - SI120/20
Voltage for 4.16.15 Series:
400 V - 10000h cl. B - 25/100/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21
Voltage for 4.16.87 Series:
450 V - 10000h cl. B - 25/85/21
Voltage for 4.16.17 Series:
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21
Standards
VDE 560-8, CEI 33-3, SEV 1029