Transport Restrictions Apply

Dremel 8240 Cordless Multi Cutter, UK Plug

RS Stock No.: 268-6874Brand: DremelManufacturers Part No.: F0138240JL
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

Dremel

Multitool Type

Multi Cutter

Corded/Cordless

Cordless

Plug Type

Type G - British 3-pin

Length

9.98in

Model Number

8240

Speed

35000rpm

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 227.50

€ 227.50 Each (ex VAT)

Dremel 8240 Cordless Multi Cutter, UK Plug

€ 227.50

€ 227.50 Each (ex VAT)

Dremel 8240 Cordless Multi Cutter, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dremel

Multitool Type

Multi Cutter

Corded/Cordless

Cordless

Plug Type

Type G - British 3-pin

Length

9.98in

Model Number

8240

Speed

35000rpm

Country of Origin

Mexico