Technical Document
Specifications
Brand
DormerCutter Diameter
8mm
Cut Length
19mm
Number Of Flutes
4
Material
HSS
Overall Length
69 mm
Number of Pieces
6
Shank Type
Weldon
Shank Diameter
10 mm
Centre Cutting
Yes
Product details
HSCo-XP Flatted Shank End Mill, Standard Length (C247)
HSCo-XP flatted shank end mill for machining profiles and steps, as well as finishing operations in most materials.
Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured to DIN 844K standards
€ 54.70
€ 54.70 Each (ex VAT)
1
€ 54.70
€ 54.70 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerCutter Diameter
8mm
Cut Length
19mm
Number Of Flutes
4
Material
HSS
Overall Length
69 mm
Number of Pieces
6
Shank Type
Weldon
Shank Diameter
10 mm
Centre Cutting
Yes
Product details
HSCo-XP Flatted Shank End Mill, Standard Length (C247)
HSCo-XP flatted shank end mill for machining profiles and steps, as well as finishing operations in most materials.
Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured to DIN 844K standards