Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
15V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SMA
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
50mA
Maximum Zener Impedance
10Ω
Maximum Reverse Leakage Current
1µA
Dimensions
4.6 x 2.92 x 2.1mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Product details
Zener Diodes 1W, SMAZ Series, Diodes Inc
Zener Diodes, Diodes Inc
€ 83.57
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
500
€ 83.57
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
15V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SMA
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
50mA
Maximum Zener Impedance
10Ω
Maximum Reverse Leakage Current
1µA
Dimensions
4.6 x 2.92 x 2.1mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Product details