Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
3µs
Peak Non-Repetitive Forward Surge Current
30A
Country of Origin
China
Product details
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
€ 294.78
€ 0.059 Each (On a Reel of 5000) (ex VAT)
5000
€ 294.78
€ 0.059 Each (On a Reel of 5000) (ex VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
3µs
Peak Non-Repetitive Forward Surge Current
30A
Country of Origin
China
Product details