Diodes Inc FZT853TA NPN Transistor, 6 A, 100 V, 3 + Tab-Pin SOT-223

RS Stock No.: 922-7829Brand: DiodesZetexManufacturers Part No.: FZT853TA
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

6 A

Maximum Collector Emitter Voltage

100 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

3 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

200 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

130 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.65 x 6.55 x 3.55mm

Country of Origin

Germany

Product details

General Purpose NPN Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 335.45

€ 0.335 Each (On a Reel of 1000) (ex VAT)

Diodes Inc FZT853TA NPN Transistor, 6 A, 100 V, 3 + Tab-Pin SOT-223

€ 335.45

€ 0.335 Each (On a Reel of 1000) (ex VAT)

Diodes Inc FZT853TA NPN Transistor, 6 A, 100 V, 3 + Tab-Pin SOT-223
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

6 A

Maximum Collector Emitter Voltage

100 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

3 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

200 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

130 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.65 x 6.55 x 3.55mm

Country of Origin

Germany

Product details

General Purpose NPN Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more