Technical Document
Specifications
Brand
DiodesZetexMaximum Output Current
300mA
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
0.02 %/V
Accuracy
2%
Stock information temporarily unavailable.
€ 351.99
€ 0.117 Each (On a Reel of 3000) (ex VAT)
DiodesZetex AP7375-33W5-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V
3000
€ 351.99
€ 0.117 Each (On a Reel of 3000) (ex VAT)
DiodesZetex AP7375-33W5-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexMaximum Output Current
300mA
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
0.02 %/V
Accuracy
2%