Technical Document
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.8 V
Maximum Output Voltage
7 V
Minimum Input Voltage
4.2 V
Maximum Input Voltage
18 V
Minimum Output Current
3A
Converter Type
Synchronous Buck
Number of Outputs
1
Output Type
Adjustable
Package Type
TSOT26
Pin Count
6
Stock information temporarily unavailable.
€ 384.95
€ 0.128 Each (On a Reel of 3000) (ex VAT)
DiodesZetex AP62300TWU-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3A 6-Pin, TSOT26
3000
€ 384.95
€ 0.128 Each (On a Reel of 3000) (ex VAT)
DiodesZetex AP62300TWU-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3A 6-Pin, TSOT26
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.8 V
Maximum Output Voltage
7 V
Minimum Input Voltage
4.2 V
Maximum Input Voltage
18 V
Minimum Output Current
3A
Converter Type
Synchronous Buck
Number of Outputs
1
Output Type
Adjustable
Package Type
TSOT26
Pin Count
6