Di-Soric Inductive Block Inductive Proximity Sensor, PNP NO, 10 → 30 V dc

RS Stock No.: 310-003Brand: Di-SoricManufacturers Part No.: DCCQ05M1.5PSLK
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Cable

Supply Voltage

10 → 30 V dc

Country of Origin

China

Stock information temporarily unavailable.

€ 105.65

€ 105.65 Each (ex VAT)

Di-Soric Inductive Block Inductive Proximity Sensor, PNP NO, 10 → 30 V dc

€ 105.65

€ 105.65 Each (ex VAT)

Di-Soric Inductive Block Inductive Proximity Sensor, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Cable

Supply Voltage

10 → 30 V dc

Country of Origin

China