Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DeWALT DW089K-XJ Red, 3 Line Laser Level, RS Calibration

RS Stock No.: 888-3682Brand: DeWALTManufacturers Part No.: DW089K-XJ
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Dewalt

Levelling Accuracy

±0.3mm/m

Number of Laser Lines

3

Working Environment

Indoor

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Power Source

Battery

Dimensions

135 x 80 x 145mm

Calibrated

RSCAL

Height

145mm

Width

80mm

Length

135mm

Model Number p

DW089K-XJ

Country of Origin

China

Product details

DeWalt DW089K-XJ 3 Way Self-Leveling Multi-Line Laser

Introducing the DW089K from DeWalt, this self-levelling laser alignment tool consisting of a laser beam projector with the added functionality of side light lasers. Laser alignment tool maintains full brightness and extends the range that projects across horizontal, vertical lines as well as side lasers. The side lasers provide a 90-degree layout both horizontally and vertically from floor to ceiling for extended working areas. The self-levelling function allows the unit to be set down in the desired position and it will self-level up to 4° within seconds.

Constructed from a tough over moulded helps to maintain the calibration and improves its ruggedness in the harshes environment. It's fully portable and no need for wires as it's powered through four AA batteries delivering up to 25 hours working time. On the side of the unit are a battery level indicator allowing you to know when to change the batteries and three buttons for switching each laser beams on independently. Heavy duty magnets in the bracket allow you to attach the level to metal objects around the environment. The bracket also incorporates threads for it to be placed on a tripod.

Features and Benefits

Self-levelling multi-line laser is accurate to ±0.3 mm/m in levelling applications

Self-Levelling up to 4 degrees surface angle with automatic out of level indication marks a levelled line in seconds

3 button operation and low battery indication for ease of use

An adjustment dial for fine line movement (vertical & side)

Built-in magnetic pivot bracket mounts easily on metal surfaces

Overmolded housing helps maintain calibration under jobsite conditions

Typical Applications

Laser Levels can be used for many professional construction jobs and household applications, e.g:

Tiling

Wallpapering

Interior decorating

Panelling

Kitchen Installation

Bathroom Installation

Where-ever precision levelling is required, a digital laser level can save you time and prevent mistakes.

FAQ's

Are batteries supplied with this laser levels?

Yes, the laser level is supplied with four AA batteries.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DeWALT DW089K-XJ Red, 3 Line Laser Level, RS Calibration

P.O.A.

DeWALT DW089K-XJ Red, 3 Line Laser Level, RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Levelling Accuracy

±0.3mm/m

Number of Laser Lines

3

Working Environment

Indoor

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Power Source

Battery

Dimensions

135 x 80 x 145mm

Calibrated

RSCAL

Height

145mm

Width

80mm

Length

135mm

Model Number p

DW089K-XJ

Country of Origin

China

Product details

DeWalt DW089K-XJ 3 Way Self-Leveling Multi-Line Laser

Introducing the DW089K from DeWalt, this self-levelling laser alignment tool consisting of a laser beam projector with the added functionality of side light lasers. Laser alignment tool maintains full brightness and extends the range that projects across horizontal, vertical lines as well as side lasers. The side lasers provide a 90-degree layout both horizontally and vertically from floor to ceiling for extended working areas. The self-levelling function allows the unit to be set down in the desired position and it will self-level up to 4° within seconds.

Constructed from a tough over moulded helps to maintain the calibration and improves its ruggedness in the harshes environment. It's fully portable and no need for wires as it's powered through four AA batteries delivering up to 25 hours working time. On the side of the unit are a battery level indicator allowing you to know when to change the batteries and three buttons for switching each laser beams on independently. Heavy duty magnets in the bracket allow you to attach the level to metal objects around the environment. The bracket also incorporates threads for it to be placed on a tripod.

Features and Benefits

Self-levelling multi-line laser is accurate to ±0.3 mm/m in levelling applications

Self-Levelling up to 4 degrees surface angle with automatic out of level indication marks a levelled line in seconds

3 button operation and low battery indication for ease of use

An adjustment dial for fine line movement (vertical & side)

Built-in magnetic pivot bracket mounts easily on metal surfaces

Overmolded housing helps maintain calibration under jobsite conditions

Typical Applications

Laser Levels can be used for many professional construction jobs and household applications, e.g:

Tiling

Wallpapering

Interior decorating

Panelling

Kitchen Installation

Bathroom Installation

Where-ever precision levelling is required, a digital laser level can save you time and prevent mistakes.

FAQ's

Are batteries supplied with this laser levels?

Yes, the laser level is supplied with four AA batteries.

You may be interested in