DeWALT 160 mm Polypropylene Hand Planers Plane
Technical Document
Specifications
Type
Hand Planers
Blade Material
Steel
Body Material
Polypropylene
Blade Included
Yes
Application
All Types of Wood, Aluminium, Copper, Laminates & Plastics
Overall Length
160 mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
$ 10.42
$ 10.42 Each (ex VAT)
DeWALT 160 mm Polypropylene Hand Planers Plane
1
$ 10.42
$ 10.42 Each (ex VAT)
DeWALT 160 mm Polypropylene Hand Planers Plane
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Type
Hand Planers
Blade Material
Steel
Body Material
Polypropylene
Blade Included
Yes
Application
All Types of Wood, Aluminium, Copper, Laminates & Plastics
Overall Length
160 mm
Country of Origin
United Kingdom