Technical Document
Specifications
Brand
DeutschNumber Of Contacts
31
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Series
HD30
Body Orientation
Straight
Mating Type
Bayonet
Shell Size
24
Housing Material
Aluminium
Strain Relief
Yes
Contact Plating
Nickel
Contact Material
Copper
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
HD30 Metal Plugs
Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
HD30 Range
A range of Heavy Duty Size 24 metal, bayonet type sealed circular connectors.,Available in 3 planforms, in standard or `reverse sex` options.,Supplied with threaded adaptor and cable clamp arrangement.,Uses Deutsch solid contacts size 12 (stock no 425-828), 16 (stock no. 425-761) and 20 (stock no. 425-834) depending on the planform selected.
€ 59.00
€ 59.00 Each (ex VAT)
1
€ 59.00
€ 59.00 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 59.00 |
25+ | € 57.35 |
Technical Document
Specifications
Brand
DeutschNumber Of Contacts
31
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Series
HD30
Body Orientation
Straight
Mating Type
Bayonet
Shell Size
24
Housing Material
Aluminium
Strain Relief
Yes
Contact Plating
Nickel
Contact Material
Copper
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
HD30 Metal Plugs
Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
HD30 Range
A range of Heavy Duty Size 24 metal, bayonet type sealed circular connectors.,Available in 3 planforms, in standard or `reverse sex` options.,Supplied with threaded adaptor and cable clamp arrangement.,Uses Deutsch solid contacts size 12 (stock no 425-828), 16 (stock no. 425-761) and 20 (stock no. 425-834) depending on the planform selected.