Deltron Cable Mount XLR Connector, Female, 50 V ac, 3 Way, Silver Plating

RS Stock No.: 180-6749Brand: DeltronManufacturers Part No.: 700-0300
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Deltron

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Contact Plating

Silver

Housing Material

Zinc Alloy

Termination Method

Crimp

Current Rating

15A

Voltage Rating

50 V ac

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 10.13

€ 10.13 Each (ex VAT)

Deltron Cable Mount XLR Connector, Female, 50 V ac, 3 Way, Silver Plating

€ 10.13

€ 10.13 Each (ex VAT)

Deltron Cable Mount XLR Connector, Female, 50 V ac, 3 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 10.13
5 - 9€ 9.36
10 - 24€ 8.74
25 - 49€ 8.16
50+€ 7.64

Technical Document

Specifications

Brand

Deltron

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Contact Plating

Silver

Housing Material

Zinc Alloy

Termination Method

Crimp

Current Rating

15A

Voltage Rating

50 V ac

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom