Delta Plus SAGA S3 SRC Beige Composite Toe Capped Men's Safety Boots, UK 10.5, EU 45

RS Stock No.: 277-9363Brand: Delta PlusManufacturers Part No.: SAGA2S3SBE45
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

SAGA S3 SRC

Gender

Men

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Beige

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Polyurethane, Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China

Stock information temporarily unavailable.

€ 117.33

€ 117.33 1 Pair (ex VAT)

Delta Plus SAGA S3 SRC Beige Composite Toe Capped Men's Safety Boots, UK 10.5, EU 45

€ 117.33

€ 117.33 1 Pair (ex VAT)

Delta Plus SAGA S3 SRC Beige Composite Toe Capped Men's Safety Boots, UK 10.5, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SAGA S3 SRC

Gender

Men

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Beige

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Polyurethane, Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China