Delta Plus GOBI S3 SRC Beige, Black Composite Toe Capped Unisex Safety Boots, UK 6, EU 39

RS Stock No.: 277-9559Brand: Delta PlusManufacturers Part No.: GOBIS3MA39
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

GOBI S3 SRC

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Beige, Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

India

Stock information temporarily unavailable.

€ 76.18

€ 76.18 1 Pair (ex VAT)

Delta Plus GOBI S3 SRC Beige, Black Composite Toe Capped Unisex Safety Boots, UK 6, EU 39

€ 76.18

€ 76.18 1 Pair (ex VAT)

Delta Plus GOBI S3 SRC Beige, Black Composite Toe Capped Unisex Safety Boots, UK 6, EU 39
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

GOBI S3 SRC

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Beige, Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

India